Manufacturer Part #
NRC04F33R2TRF
NRC Series 0402 33.2 Ohm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel | ||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
NIC Components NRC04F33R2TRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NRC04F33R2TRF - Technical Attributes
Attributes Table
| Resistance: | 33.2Ω |
| Rated Power: | 0.063W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 50V |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0402 (1005 Metric) |
| Height - Max: | 0.35mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 100V |
| Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
20,000
USA:
20,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10,000
$0.0011
40,000
$0.0011
150,000
$0.001
400,000
$0.001
1,000,000+
$0.001
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel