text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC04F4532TRF

NRC Series 0402 45.3 kOhm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
NIC Components NRC04F4532TRF - Technical Attributes
Attributes Table
Resistance: 45.3kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.35mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,430
USA:
6,430
On Order:
0
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.10
USD
Quantity
Unit Price
1
$0.10
20
$0.0676
150
$0.0459
1,000
$0.0254
5,000+
$0.008