Manufacturer Part #
NRC06F4022TRF
NRC Series 0603 40.2 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel |
||||||||||
| Date Code: | 2314 | ||||||||||
Product Specification Section
NIC Components NRC06F4022TRF - Technical Attributes
Attributes Table
| Resistance: | 40.2kΩ |
| Rated Power: | 0.1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 50V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0603 (1608 Metric) |
| Height - Max: | 0.55mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 100V |
| Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
15,000
$0.0015
50,000
$0.0014
125,000
$0.0014
375,000
$0.0013
750,000+
$0.0013
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel