text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC12J473TRF

NRC Series 1206 47 kOhm 0.25 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRC12J473TRF - Technical Attributes
Attributes Table
Resistance: 47kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
670,000
Factory Lead Time:
20 Weeks
Minimum Order:
25000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.00
USD
Quantity
Unit Price
5,000
$0.0046
20,000
$0.0044
50,000
$0.0043
125,000
$0.0041
200,000+
$0.004
Product Variant Information section