text.skipToContent text.skipToNavigation

Manufacturer Part #

NS02C80R00JE12

NS Series 2.5 W 80 Ohm ±5 % ±20 ppm/°C Axial Lead Precision Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay NS02C80R00JE12 - Technical Attributes
Attributes Table
Resistance: 80Ω
Rated Power: 2.5W
Tolerance (%): ±5%
Temp Coefficient: ±20ppm/°C
Dimension: L  12.7mm x D  5.54mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$958.00
USD
Quantity
Unit Price
100+
$9.58
Product Variant Information section