Manufacturer Part #
P1206E49R9DBT
P Series 1206 49.9 Ohm ±0.5 % 0.33 W ±25 ppm/°C Surface Mount Thin Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Strip Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay P1206E49R9DBT - Technical Attributes
Attributes Table
| Resistance: | 49.9Ω |
| Rated Power: | 0.33W |
| Tolerance (%): | ±0.5% |
| Temp Coefficient: | ±25ppm/°C |
| Technology: | Thin Film |
| Working Voltage-Nom: | 200V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 1206 (3216 Metric) |
| Height - Max: | 0.627mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5
$4.63
20
$4.54
50
$4.48
125
$4.42
300+
$4.31
Product Variant Information section
Available Packaging
Package Qty:
1 per Strip
Mounting Method:
Surface Mount