text.skipToContent text.skipToNavigation

Manufacturer Part #

P1206H3014BNT

P-NS Series 1206 3.01 MOhm ±0.1% ±50ppm/°C Surface Mount Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay P1206H3014BNT - Technical Attributes
Attributes Table
Resistance: 3.01MΩ
Rated Power: 400mW
Tolerance (%): ±0.1%
Temp Coefficient: ±50ppm/°C
Case Size: 1206 (3216 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,113.00
USD
Quantity
Unit Price
100+
$11.13
Product Variant Information section