text.skipToContent text.skipToNavigation

Manufacturer Part #

PA1206FRF070R002L

PA Series 1206 0.002 Ohm ±1 % 1 W ±100 ppm/°C Surface Mount Thin Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2519
Product Specification Section
YAGEO PA1206FRF070R002L - Technical Attributes
Attributes Table
Resistance: 2mΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Plate
Operating Temp Range: -55°C to +170°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$820.00
USD
Quantity
Unit Price
4,000
$0.205
8,000+
$0.20