Manufacturer Part #
PCF14JT100K
PCF Series 0.25 W 100 kOhm ±5% 0 to -850 ppm/°C Carbon Film Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics PCF14JT100K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Stackpole Electronics PCF14JT100K - Technical Attributes
Attributes Table
| Resistance: | 100kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | +0ppm/°C to -850ppm/°C |
| Dimension: | L 6mm x D 2.3mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,500
$0.0132
7,500
$0.0129
25,000
$0.0126
50,000
$0.0124
100,000+
$0.012
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel