text.skipToContent text.skipToNavigation

Manufacturer Part #

PE0402FRF070R01L

PE Series 0402 0.063 W 0.01 Ohm ±1% ±100 ppm/°C Automotive Current Sensor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
YAGEO PE0402FRF070R01L - Technical Attributes
Attributes Table
Resistance: 0.01Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Foil
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,420.00
USD
Quantity
Unit Price
10,000+
$0.142
Product Variant Information section