text.skipToContent text.skipToNavigation

Manufacturer Part #

PE0805FRM070R04L

Current Sense Resistors - SMD 40 mOhms 75ppm 0805 1% AEC-Q200

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO PE0805FRM070R04L - Technical Attributes
Attributes Table
Resistance: 40mΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Technology: Metal Foil
Operating Temp Range: -55°C to +170°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$252.50
USD
Quantity
Unit Price
5,000
$0.0505
10,000
$0.0496
15,000
$0.0491
20,000
$0.0488
25,000+
$0.0477
Product Variant Information section