text.skipToContent text.skipToNavigation

Manufacturer Part #

PE1206FRF070R2L

PE_L Series 1206 0.2 Ohm ±1% 0.25 W ±100 ppm/°C SMT Current Sensor Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
YAGEO PE1206FRF070R2L - Technical Attributes
Attributes Table
Resistance: 200mΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Foil
Operating Temp Range: -55°C to +170°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.89mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$456.00
USD
Quantity
Unit Price
4,000
$0.114
8,000
$0.112
12,000
$0.111
16,000+
$0.11
Product Variant Information section