text.skipToContent text.skipToNavigation

Manufacturer Part #

PE1206FRF470R01L

PE-L Series 1206 10 mOhm ±1% 1 W ±100 ppm/°C SMT Current Sensor Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
YAGEO PE1206FRF470R01L - Technical Attributes
Attributes Table
Resistance: 10mΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Foil
Operating Temp Range: -55°C to +170°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.89mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$300.00
USD
Quantity
Unit Price
4,000
$0.075
8,000
$0.0737
12,000
$0.073
16,000
$0.0724
20,000+
$0.0708
Product Variant Information section