text.skipToContent text.skipToNavigation

Manufacturer Part #

PE2010FKM070R1L

PE Series 2010 0.5 W 100 mOhm ±1 % ±75 ppm/°C SMT Current Sensor Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
YAGEO PE2010FKM070R1L - Technical Attributes
Attributes Table
Resistance: 100mΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Technology: Metal Film
Working Voltage-Nom: 0.223V
Operating Temp Range: -55°C to +170°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.89mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$298.80
USD
Quantity
Unit Price
4,000
$0.0747
8,000
$0.0735
12,000
$0.0727
16,000
$0.0722
20,000+
$0.0706
Product Variant Information section