text.skipToContent text.skipToNavigation

Manufacturer Part #

PE2512FKE070R04L

Current Sense Resistors - SMD 2512 Case 40 mOhm AEC-Q200

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
YAGEO PE2512FKE070R04L - Technical Attributes
Attributes Table
Resistance: 40mΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Foil
Operating Temp Range: -55°C to +170°C
Case Size: 2512 (6432 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$632.00
USD
Quantity
Unit Price
4,000
$0.158
8,000
$0.156
12,000+
$0.154
Product Variant Information section