text.skipToContent text.skipToNavigation

Manufacturer Part #

PHT1206H3323FNT

PHT Series 1206 332 kOhm ±1 % 0.1 W ±55 ppm/°C Surface Mount Thin Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PHT1206H3323FNT - Technical Attributes
Attributes Table
Resistance: 332kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±55ppm/°C
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +215°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.627mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$1,103.00
USD
Quantity
Unit Price
2
$11.35
5
$11.26
20
$11.12
50
$11.03
125+
$10.87
Product Variant Information section