text.skipToContent text.skipToNavigation

Manufacturer Part #

PMR100HZPFU10L0

PMR Series 2512 0.01 Ω ±1 % 2 W SMT Ultra-Low Ohmic Current Detection Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2520
Product Specification Section
ROHM PMR100HZPFU10L0 - Technical Attributes
Attributes Table
Resistance: 0.01Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.47mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$410.00
USD
Quantity
Unit Price
2,000
$0.205
6,000
$0.20
10,000+
$0.197