text.skipToContent text.skipToNavigation

Manufacturer Part #

PMR10EZPFU6L00

PMR Series 0805 0.006 Ohm 0.5 W ±1% ±150 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM PMR10EZPFU6L00 - Technical Attributes
Attributes Table
Resistance: 0.006Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±150ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.47mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
20000
Multiple Of:
5000
Total
$8,700.00
USD
Quantity
Unit Price
5,000+
$0.435