text.skipToContent text.skipToNavigation

Manufacturer Part #

PMR18EZPFU5L00

PMR Series 1206 0.005 Ω ±1% 1 W ±100 ppm/°C Current Detection Ohmic Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2530
Product Specification Section
ROHM PMR18EZPFU5L00 - Technical Attributes
Attributes Table
Resistance: 5mΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$765.00
USD
Quantity
Unit Price
5,000
$0.153
10,000+
$0.15