text.skipToContent text.skipToNavigation

Manufacturer Part #

PMR18EZPJ000

PMR Series 1206 0 Ohm Ultra Low Ohmic Jumper Chip Resistor

Product Specification Section
ROHM PMR18EZPJ000 - Technical Attributes
Attributes Table
Resistance: 0Ω
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,425.00
USD
Quantity
Unit Price
5,000+
$0.285