text.skipToContent text.skipToNavigation

Manufacturer Part #

PMR25HZPJU5L0

PMR Series 1210 0.005 Ω ±5 % 1 W ±100 ppm/°C SMT Ultra-Low Ohmic Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM PMR25HZPJU5L0 - Technical Attributes
Attributes Table
Resistance: 0.005Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$686.00
USD
Quantity
Unit Price
2,000
$0.343
4,000+
$0.335
Product Variant Information section