text.skipToContent text.skipToNavigation

Manufacturer Part #

PNM1206E5002BST5

Res Thin Film 1206 50K Ohm 0.1% 0.4W ±25ppm/C T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PNM1206E5002BST5 - Technical Attributes
Attributes Table
Resistance: 50kΩ
Rated Power: 0.4W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,315.00
USD
Quantity
Unit Price
500+
$2.63
Product Variant Information section