Manufacturer Part #
PNP5WVJT-73-470R
PNP Series 470 Ohm ±5% 5 W ±300 ppm/°C Axial Flame Retardant Wirewound Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO PNP5WVJT-73-470R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO PNP5WVJT-73-470R - Technical Attributes
Attributes Table
| Resistance: | 470Ω |
| Rated Power: | 5W |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -40°C to +200°C |
| Dimension: | L 17mm x D 7.5mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
250
$0.23
500
$0.225
1,250
$0.22
3,750+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
250 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole