text.skipToContent text.skipToNavigation

Manufacturer Part #

PR01000102202JA100

PR01 Series Ø2.5 x 6.5 mm 1 W 22 kOhm ±5 % ±250 ppm/K Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PR01000102202JA100 - Technical Attributes
Attributes Table
Resistance: 22kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±250ppm/K
Dimension: L  6.5mm x D  2.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$58.50
USD
Quantity
Unit Price
1,000
$0.0585
3,000
$0.0569
5,000
$0.0562
15,000
$0.0547
25,000+
$0.0534
Product Variant Information section