text.skipToContent text.skipToNavigation

Manufacturer Part #

PR01000105600JR500

PR01 Series Ø2.5 x 8 mm 1 W 560 Ohm ±5 % ±250 ppm/K Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Vishay PR01000105600JR500 - Technical Attributes
Attributes Table
Resistance: 560Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±250ppm/°C
Technology: Metal Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +200°C
Dimension: L  8mm x D  2.5mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$248.50
USD
Quantity
Unit Price
5,000
$0.0497
10,000
$0.0489
15,000
$0.0484
20,000
$0.0481
25,000+
$0.047
Product Variant Information section