text.skipToContent text.skipToNavigation

Manufacturer Part #

PR01000108201JR500

PR01 Series Ø2.5 x 6.5 mm 1 W 8.2 kOhm ±5% ±250 ppm/K Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Vishay PR01000108201JR500 - Technical Attributes
Attributes Table
Resistance: 8200Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±250ppm/K
Dimension: L  6.5mm x D  2.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$239.00
USD
Quantity
Unit Price
5,000
$0.0478
10,000
$0.047
15,000
$0.0465
20,000
$0.0462
25,000+
$0.0452
Product Variant Information section