text.skipToContent text.skipToNavigation

Manufacturer Part #

PR02000202003FR500

PR02 Series Ø3.9 x 10 mm 2 W 200 kOhm ±1 % ±250 ppm/K Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PR02000202003FR500 - Technical Attributes
Attributes Table
Resistance: 200kΩ
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±250ppm/K
Dimension: L  10mm x D  3.9mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$505.00
USD
Quantity
Unit Price
5,000
$0.101
10,000
$0.0991
15,000+
$0.0973
Product Variant Information section