text.skipToContent text.skipToNavigation

Manufacturer Part #

PR02000202208JA100

PR02 Series Ø3.9 x 10 mm 2 W 2.2 Ohm ±5 % ±250 ppm/K Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Vishay PR02000202208JA100 - Technical Attributes
Attributes Table
Resistance: 2.2Ω
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±250ppm/K
Dimension: L  10mm x D  3.9mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$75.40
USD
Quantity
Unit Price
1,000
$0.0754
3,000
$0.0733
5,000
$0.0723
10,000
$0.0711
20,000+
$0.0691
Product Variant Information section