text.skipToContent text.skipToNavigation

Manufacturer Part #

PR02000202708JA100

PR02 Series Ø3.9 x 10 mm 2 W 2.7 Ohm ±5 % ±250 ppm/K Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Vishay PR02000202708JA100 - Technical Attributes
Attributes Table
Resistance: 2.7Ω
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±250ppm/K
Dimension: L  10mm x D  3.9mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$71.60
USD
Quantity
Unit Price
1,000
$0.0716
3,000
$0.0696
5,000
$0.0687
10,000
$0.0675
20,000+
$0.0657
Product Variant Information section