text.skipToContent text.skipToNavigation

Manufacturer Part #

PR02000203307JR500

PR02 Series Ø3.9x10mm 1.2 W 0.33 Ohm ±5 % ±250 ppm/K Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PR02000203307JR500 - Technical Attributes
Attributes Table
Resistance: 0.33Ω
Rated Power: 1.2W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±250ppm/K
Dimension: L  10mm x D  3.9mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$1,070.00
USD
Quantity
Unit Price
5,000
$0.108
10,000
$0.107
15,000+
$0.106
Product Variant Information section