text.skipToContent text.skipToNavigation

Manufacturer Part #

PR02000204701JA100

PR02 Series Ø3.9 x 12 mm 2 W 4.7 KOhm ±5 % ±250 ppm/K Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Vishay PR02000204701JA100 - Technical Attributes
Attributes Table
Resistance: 4.7kΩ
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±250ppm/°C
Technology: Metal Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +200°C
Dimension: L  12mm x D  3.9mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68.80
USD
Quantity
Unit Price
1,000
$0.0688
3,000
$0.0669
5,000
$0.0661
10,000
$0.0649
20,000+
$0.0631
Product Variant Information section