text.skipToContent text.skipToNavigation

Manufacturer Part #

PR02000205107JA100

PR02 Series Ø3.9x10mm 1.2 W 0.51 Ohm ±5 % ±250 ppm/K Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PR02000205107JA100 - Technical Attributes
Attributes Table
Resistance: 0.51Ω
Rated Power: 1.2W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±250ppm/K
Dimension: L  10mm x D  3.9mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$97.20
USD
Quantity
Unit Price
1,000
$0.0972
3,000
$0.0945
4,000
$0.0938
10,000
$0.0916
15,000+
$0.0894
Product Variant Information section