text.skipToContent text.skipToNavigation

Manufacturer Part #

PR02000205601JR500

PR02 Series Ø3.9 x 10 mm 2 W 5.6 kOhm ±5 % ±250 ppm/K Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Vishay PR02000205601JR500 - Technical Attributes
Attributes Table
Resistance: 5.6kΩ
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±250ppm/K
Technology: Metal Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Dimension: L  10mm x D  3.9mm
Height - Max: 3.9mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
70,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$416.00
USD
Quantity
Unit Price
5,000
$0.0832
10,000
$0.0818
15,000
$0.0809
20,000+
$0.0798
Product Variant Information section