text.skipToContent text.skipToNavigation

Manufacturer Part #

PR02000208201JR500

PR02 Series Ø3.9 x 10 mm 2 W 8.2 kOhm 5 % 250 ppm/K Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Vishay PR02000208201JR500 - Technical Attributes
Attributes Table
Resistance: 8.2kΩ
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±250ppm/K
Dimension: L  10mm x D  3.9mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$361.50
USD
Quantity
Unit Price
5,000
$0.0723
10,000
$0.0711
15,000
$0.0704
20,000
$0.0699
25,000+
$0.0684
Product Variant Information section