text.skipToContent text.skipToNavigation

Manufacturer Part #

PR03000201509JAC00

PR03 Series Ø5.2 x 16.7 mm 3 W 15 Ohm ±5 % ±250 ppm/K Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PR03000201509JAC00 - Technical Attributes
Attributes Table
Resistance: 15Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±250ppm/K
Dimension: L  16.7mm x D  5.2mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
11 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.50
USD
Quantity
Unit Price
500
$0.145
1,500
$0.142
2,500
$0.141
5,000
$0.139
10,000+
$0.136
Product Variant Information section