Manufacturer Part #
PR03000202209JAC00
PR03 Series 0617 22 Ohm ±5% 3 W ±250 ppm/K Power Metal Film Lead Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | 2324 | ||||||||||
Product Specification Section
Vishay PR03000202209JAC00 - Technical Attributes
Attributes Table
| Resistance: | 22Ω |
| Rated Power: | 3W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | ±250ppm/K |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
500
USA:
500
Factory Lead Time:
11 Weeks
Quantity
Unit Price
500
$0.135
1,500
$0.132
2,500
$0.131
7,500
$0.129
12,500+
$0.126
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Mounting Method:
Through Hole