text.skipToContent text.skipToNavigation

Manufacturer Part #

PR03000203901JAC00

PR03 Series Ø5.2x16.7mm 3 W 3.9 kOhm ±5 % ±250 ppm/K Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Vishay PR03000203901JAC00 - Technical Attributes
Attributes Table
Resistance: 3.9kΩ
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±250ppm/K
Dimension: L  16.7mm x D  5.2mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.00
USD
Quantity
Unit Price
500
$0.15
1,500
$0.147
2,500
$0.145
5,000
$0.144
10,000+
$0.141
Product Variant Information section