text.skipToContent text.skipToNavigation

Manufacturer Part #

PRL1632-R008-F-T1

PRL Series 1206 1 W 0.008Ohm ± 1% 0-350 ppm/°C Current Sense Thin Film Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Susumu PRL1632-R008-F-T1 - Technical Attributes
Attributes Table
Resistance: 0.008Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: 0ppm/°C to 350ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications

In high-frequency electronics, unwanted noise added by the components themselves can become a significant issue.In order to address this, Susumu offers longer side terminal low resistance chip current sensing resistors.

APPLICATIONS
• Any application that requires current sensing raw resistance resistors, such as protection and control circuits

FEATURES
• Smallest for wattage
• Excellent heat dissipation
• Low ESL, low noise
• Excellent current-surge tolerance
• Offered in sizes: 0402 to 4320
• Resistance range: 1mΩ to 100Ω
• Resistance tolerance as low as ±0.5%
• RoHS compliant
• Offered in two configurations: longer and shorter side terminal

Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$195.00
USD
Quantity
Unit Price
1,000
$0.195
2,000
$0.193
3,000
$0.191
4,000
$0.19
5,000+
$0.187
Product Variant Information section