text.skipToContent text.skipToNavigation

Manufacturer Part #

PTF5610K000BZEK

PTF Series 10 kOhm ±0.1 % ±5 ppm/C High Precision Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PTF5610K000BZEK - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±5ppm/°C
Dimension: L  6.35mm x D  2.31mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$9,430.00
USD
Quantity
Unit Price
1,000+
$9.43
Product Variant Information section