text.skipToContent text.skipToNavigation

Manufacturer Part #

PTF5649R900FZEK

PTF Series Ø 2.31 x 6.35 mm 49.9 kOhm ±1 % 0.125 W ±5 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PTF5649R900FZEK - Technical Attributes
Attributes Table
Resistance: 49.9kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±5ppm/°C
Technology: Metal Film
Working Voltage-Nom: 300V
Operating Temp Range: -55°C to +150°C
Dimension: L  6.35mm x D  2.31mm
Height - Max: 2.54mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$1,802.00
USD
Quantity
Unit Price
100+
$18.02
Product Variant Information section