text.skipToContent text.skipToNavigation

Manufacturer Part #

PTF65100R00FZEA

Metal Film Resistors, High Precision, High Stability, 100 ohms, 1%, 5ppm

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PTF65100R00FZEA - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±5ppm/°C
Dimension: L  9.53mm x D  3.68mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$23,575.00
USD
Quantity
Unit Price
2,500+
$9.43
Product Variant Information section