text.skipToContent text.skipToNavigation

Manufacturer Part #

PWR12JTEA0330

PWR12 Series 2512 1.5 W 33 Ohm ±5 % ±100 ppm/°C SMT Chip Resistor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking Tech PWR12JTEA0330 - Technical Attributes
Attributes Table
Resistance: 33Ω
Rated Power: 1.5W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Case Size: 2512 (6432 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$240.00
USD
Quantity
Unit Price
4,000
$0.06
8,000
$0.059
12,000
$0.0584
16,000
$0.058
20,000+
$0.0567
Product Variant Information section