text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0201FR-0768RL

RC Series 0201 0.05 W 68 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
YAGEO RC0201FR-0768RL - Technical Attributes
Attributes Table
Resistance: 68Ω
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$50.00
USD
Quantity
Unit Price
10,000
$0.005
30,000
$0.0049
50,000
$0.0048
150,000
$0.0046
250,000+
$0.0045
Product Variant Information section