text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0201FR-079K31L

RC Series 0201 0.05 W 9.31 kOhm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
YAGEO RC0201FR-079K31L - Technical Attributes
Attributes Table
Resistance: 9.31kΩ
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$32.00
USD
Quantity
Unit Price
20,000
$0.0016
50,000
$0.0015
250,000
$0.0015
500,000
$0.0014
1,500,000+
$0.0014
Product Variant Information section