text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0201FR-131KL

RC Series 0201 0.05 W 1 kOhm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2301
Product Specification Section
YAGEO RC0201FR-131KL - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Rated Current: 0.5A
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.23mm
Dielectric Withstanding Voltage: 50V
Overload Voltage - Max: 50V
Pricing Section
Global Stock:
450,000
USA:
450,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50000
Multiple Of:
50000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$65.00
USD
Quantity
Unit Price
50,000
$0.0013
150,000
$0.0013
250,000
$0.0013
500,000
$0.0012
1,000,000+
$0.0012