text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0402DR-071K21L

RC Series 0402 0.063 W 1.21 kOhm ±0.5% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
YAGEO RC0402DR-071K21L - Technical Attributes
Attributes Table
Resistance: 1.2kΩ
Rated Power: 0.063W
Tolerance (%): ±0.5%
Temp Coefficient: ±100ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$161.00
USD
Quantity
Unit Price
10,000
$0.0161
20,000
$0.0159
30,000
$0.0157
50,000
$0.0156
100,000+
$0.0152
Product Variant Information section