text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0402FR-076R8L

RC Series 0402 0.063 W 6.8 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
YAGEO RC0402FR-076R8L - Technical Attributes
Attributes Table
Resistance: 6.8Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
350,000
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.00
USD
Quantity
Unit Price
10,000
$0.0077
30,000
$0.0075
50,000
$0.0074
100,000
$0.0073
200,000+
$0.0071
Product Variant Information section