Manufacturer Part #
RC0402J000CS
RC Series 0402 0 Ohms 0.03 W Jumper Surface Mount Thick Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Samsung Electro-Mechanics RC0402J000CS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics RC0402J000CS - Technical Attributes
Attributes Table
| Resistance: | 0Ω |
| Rated Power: | 0.03W |
| Case Size: | 01005 (0402 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Unit Price
20,000
$0.0213
40,000
$0.021
60,000
$0.0208
80,000+
$0.0206
Product Variant Information section
Available Packaging
Package Qty:
20000 per Reel