text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0402JR-13510KL

RC Series 1/16 W 0402, 510 K Ohms ± 5% 100 PPM Surface Mount Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RC0402JR-13510KL - Technical Attributes
Attributes Table
Resistance: 510kΩ
Rated Power: 0.063W
Tolerance (%): ±5%
Temp Coefficient: 100ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
50000
Multiple Of:
50000
Total
$50.00
USD
Quantity
Unit Price
50,000
$0.001
150,000
$0.001
250,000
$0.001
750,000
$0.001
1,250,000+
$0.0009
Product Variant Information section