text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603FR-073R83L

RC Series 0603 0.1 W 3.83 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RC0603FR-073R83L - Technical Attributes
Attributes Table
Resistance: 3.83Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.45mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.50
USD
Quantity
Unit Price
5,000
$0.0037
20,000
$0.0035
75,000
$0.0034
125,000
$0.0033
250,000+
$0.0032
Product Variant Information section